Tilsatec Comfort Grey, White Yarn Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 269-4163
- Mfr. Part No.:
- 53-3314/09
- Brand:
- Tilsatec
Subtotal (1 pair)*
$15.49
(exc. GST)
$17.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $15.49 |
*price indicative
- RS Stock No.:
- 269-4163
- Mfr. Part No.:
- 53-3314/09
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Yarn | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | Comfort | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI 105:2016 CUT A3, EN388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Yarn | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series Comfort | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI 105:2016 CUT A3, EN388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Gloves is a high comfort cut level C glove. This comfort plus series gloves has been designed to give you incredible softness next to the skin. This gloves made with a new non reinforced Rhino Yarn structure with UHWMPE and high power spandex for optimal balance between cut and comfort. High stretch elasticity ensures great shape retention and fit for the life of the glove.
Clean PU coating
Touchscreen enabled forefinger
Good dry grip for secure handling
13 gauge seamless liner free from steel and glass fibres
Tested after washing to domestic and industrial wash standards
Related links
- Tilsatec Comfort Grey Size 10, Polyurethane Coating
- Tilsatec Comfort Grey Size 11, Polyurethane Coating
- Tilsatec Comfort Grey Size 8, Polyurethane Coating
- Tilsatec Comfort Grey Size 7, Polyurethane Coating
- Tilsatec Comfort Grey Size 6, Polyurethane Coating
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Foam Coating
