RS Better World
Tilsatec Blue Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 220-5344
- Mfr. Part No.:
- 73-9110-09
- Brand:
- Tilsatec
Subtotal (1 unit)*
$18.42
(exc. GST)
$20.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-5344
- Mfr. Part No.:
- 73-9110-09
- Brand:
- Tilsatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Gloves | |
| Size | 9 | |
| Colour | Blue | |
| Coating | Uncoated | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Gloves | ||
Size 9 | ||
Colour Blue | ||
Coating Uncoated | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Tilsatec Gloves
The Tilsatec heavyweight cut level F antimicrobial food safe glove deliver an incredible up-lift in cut protection, grip, performance, and comfort. It is designed to be worn on the knife hand, suitable for use in abattoirs, able to withstand heavy-duty meat carving and deboning and processing.
EN388 2016 4 x 4 XF
EN407 contact heat level 1
Free from glass Fibre to prevent product contamination
Related links
- Tilsatec Blue Glove Uncoated Coating
- Tilsatec Blue Glove Uncoated Coating
- Tilsatec Blue Glove Uncoated Coating
- Tilsatec Blue Glove Uncoated Coating
- Tilsatec Blue Glove Uncoated Coating
- Tilsatec 72-8110 Blue Glove Uncoated Coating
- RS PRO Blue HPPE Polyester Glove Uncoated Coating
- RS PRO RS PRO Blue Nitrile Glove Uncoated Coating
