Delta Plus APOLLON VV733 Black, Orange Polyethylene Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 282-1136
- Mfr. Part No.:
- VV737JA08
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$308.96
(exc. GST)
$339.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $25.747 | $308.96 |
*price indicative
- RS Stock No.:
- 282-1136
- Mfr. Part No.:
- VV737JA08
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyethylene | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Breathable | |
| Series | APOLLON VV733 | |
| Number of Gloves | 24 | |
| Coating | Latex | |
| Standards/Approvals | EN388:2016+A1:2018, CE, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyethylene | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Breathable | ||
Series APOLLON VV733 | ||
Number of Gloves 24 | ||
Coating Latex | ||
Standards/Approvals EN388:2016+A1:2018, CE, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with high breathability and easy to spot with its fluorescent backing, ideal in wet conditions. It ahs Fluorescent backing for easy visual identification of the glove.
Lightweight for optimal dexterity
CE certified
Related links
- Delta Plus APOLLON VV733 Black Size 11, Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus APOLLON VV733 Orange Size 9, Latex Coating
- Delta Plus APOLLON VV733 Orange Size 10, Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus APOLLON VV733 Black Size 7, Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
