Delta Plus APOLLON VV733 Black, Fluorescent Yellow Polyester Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 282-1119
- Mfr. Part No.:
- VV73310
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$71.84
(exc. GST)
$79.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $5.987 | $71.84 |
*price indicative
- RS Stock No.:
- 282-1119
- Mfr. Part No.:
- VV73310
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Fluorescent Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | General Purpose | |
| Coating | Latex | |
| Series | APOLLON VV733 | |
| Safety Standard | EN, EN ISO | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Fluorescent Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features General Purpose | ||
Coating Latex | ||
Series APOLLON VV733 | ||
Safety Standard EN, EN ISO | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with high breathability and easy to spot with its fluorescent backing, ideal in wet conditions.
Fluorescent backing for easy visual identification of the glove
Abrasion resistant
Related links
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus APOLLON VV733 Black Size 7, Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
- Delta Plus APOLLON WINTER VV735 Black Size 10, Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus APOLLON VV733 Black Size 7, Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
