Delta Plus NITREX VE846 Green Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$270.58

(exc. GST)

$297.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$22.548$270.58

*price indicative

RS Stock No.:
282-1046
Mfr. Part No.:
VE846VE10
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Number of Gloves

24

Series

NITREX VE846

Coating

Nitrile

Safety Standard

EN 388:2016 + A1:2018, EN ISO 374-5

Standards/Approvals

EN388:2016+A1:2018, EN ISO 374-5

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Delta Plus Chemical glove for forearm protection, combining comfort and durability, ideal for the food industry. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.

Nitrile means no risk of allergies for users

Extra thick and long for extra protection of the entire arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy