Delta Plus VE702GR Grey Polyamide Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 282-0976
- Mfr. Part No.:
- VE702GR06
- Brand:
- Delta Plus
Subtotal (1 pack of 10 pairs)*
$29.86
(exc. GST)
$32.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.986 | $29.86 |
*price indicative
- RS Stock No.:
- 282-0976
- Mfr. Part No.:
- VE702GR06
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | VE702GR | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 20 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series VE702GR | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 20 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for dry conditions, washable and more comfortable for extended wear. The anti-slip properties of the polyurethane coating provides good grip.
Reduces perspiration thanks to its excellent breathability
Protect against wearing
- RS Stock No. 2820980
- Mfr. Part No. VE702GR09
Each
$2.984
- RS Stock No. 2820978
- Mfr. Part No. VE702GR08
Each
$2.843
- RS Stock No. 2820981
- Mfr. Part No. VE702GR10
Each
$2.984
- RS Stock No. 2820971
- Mfr. Part No. VE70206
Each
$2.843
Related links
- Delta Plus VE702GR Grey Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702GR Grey Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702GR Grey Polyamide Work Gloves Polyurethane Coating
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus HESTIA VV702NO Black Polyamide Work Gloves Polyurethane Coating
- Delta Plus VV704 Blue Polyamide Work Gloves Polyurethane Coating
- RS PRO LN612 Grey Polyamide Work Gloves Polyurethane Coating












