Tilsatec Comfort Grey, White Yarn Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pair)*

$15.49

(exc. GST)

$17.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$15.49

*price indicative

RS Stock No.:
269-4160
Mfr. Part No.:
53-3314/06
Brand:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Work Gloves

Size

6

Material

Yarn

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Comfort

Resistance Features

Cut Resistant

Coating

Polyurethane

Number of Gloves

2

Safety Standard

EN 388:2016 + A1:2018

Standards/Approvals

EN388:2016 4 X 4 2 C ANSI 105:2016 CUT A3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Gloves is a high comfort cut level C glove. This comfort plus series gloves has been designed to give you incredible softness next to the skin. This gloves made with a new non reinforced Rhino Yarn structure with UHWMPE and high power spandex for optimal balance between cut and comfort. High stretch elasticity ensures great shape retention and fit for the life of the glove.

Clean PU coating

Touchscreen enabled forefinger

Good dry grip for secure handling

13 gauge seamless liner free from steel and glass fibres

Tested after washing to domestic and industrial wash standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy