Penta TOUCH-E Orange Natural Rubber Gloves, Size 10
- RS Stock No.:
- 281-9470
- Mfr. Part No.:
- JFO36-0/10
- Brand:
- Penta
Subtotal (1 pair)*
$165.88
(exc. GST)
$182.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $165.88 |
*price indicative
- RS Stock No.:
- 281-9470
- Mfr. Part No.:
- JFO36-0/10
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Natural Rubber | |
| Colour | Orange | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Electrical Protection | |
| Number of Gloves | 2 | |
| Series | TOUCH-E | |
| Safety Standard | CEI, EN, EN 388:2016 + A1:2018, EN 60903:2003, EPI Cat III | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CEI 60903:2014, EN388:2016+A1:2018, EN 60903:2003, EN 61482-1-2:2008, EPI Category III (2016/425) | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size 10 | ||
Product Type Gloves | ||
Material Natural Rubber | ||
Colour Orange | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Electrical Protection | ||
Number of Gloves 2 | ||
Series TOUCH-E | ||
Safety Standard CEI, EN, EN 388:2016 + A1:2018, EN 60903:2003, EPI Cat III | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CEI 60903:2014, EN388:2016+A1:2018, EN 60903:2003, EN 61482-1-2:2008, EPI Category III (2016/425) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta extremely thin insulating gloves that allow greater dexterity than traditional insulating gloves. The nonslip finish offers an excellent grip for handling the smallest details. The mechanical resistance and class 1 electric arc protection are integrated. If the risk analysis highlights greater mechanical or thermal risks, it is possible to double gloves your hands to increase the level of protection. Standards: EU regulation 2016/425 = PPE Category III EN60903:2003/IEC60903:2014 = Class 0 (AZC) EN388:2016+A1:2018 = 1, 1, 2, 1, X EN 61482-1-2:2008 = Class 1 (4kA).
Touch-E gloves are made of natural rubber which has excellent dielectric properties
Easy to wear
Related links
- Penta TOUCH-E Orange Natural Rubber Glove, Size 9
- Penta TOUCH-E Orange Natural Rubber Glove, Size 8
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Glove Natural Rubber Coating
- Mapa ALTO 299 Orange Natural Latex Glove, Size 10
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Heat & Cold Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Glove Latex, Natural Rubber Coating
- Skytec CH301 Blue Size 10/XL, Natural Rubber Coating
