Penta TOUCH-E Orange Natural Rubber Gloves, Size 8
- RS Stock No.:
- 281-9468
- Mfr. Part No.:
- JFO36-0/08
- Brand:
- Penta
Subtotal (1 pair)*
$138.22
(exc. GST)
$152.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $138.22 |
*price indicative
- RS Stock No.:
- 281-9468
- Mfr. Part No.:
- JFO36-0/08
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Natural Rubber | |
| Colour | Orange | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Safety Standard | CE, CEI, EN, EN 388:2016 + A1:2018, EN 60903:2003, EPI Cat III, IEC | |
| Resistance Features | Electrical Protection | |
| Series | TOUCH-E | |
| Standards/Approvals | EN388:1, EN61482-1-2:Class 1 (4kA), EN/IEC60903:Class 0 (AZC), X | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size 8 | ||
Product Type Gloves | ||
Material Natural Rubber | ||
Colour Orange | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Safety Standard CE, CEI, EN, EN 388:2016 + A1:2018, EN 60903:2003, EPI Cat III, IEC | ||
Resistance Features Electrical Protection | ||
Series TOUCH-E | ||
Standards/Approvals EN388:1, EN61482-1-2:Class 1 (4kA), EN/IEC60903:Class 0 (AZC), X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta extremely thin insulating gloves that allow greater dexterity than traditional insulating gloves. The nonslip finish offers an excellent grip for handling the smallest details. The mechanical resistance and class 1 electric arc protection are integrated. If the risk analysis highlights greater mechanical or thermal risks, it is possible to double gloves your hands to increase the level of protection. Standards: EU regulation 2016/425 = PPE Category III EN60903:2003/IEC60903:2014 = Class 0 (AZC) EN388:2016+A1:2018 = 1, 1, 2, 1, X EN 61482-1-2:2008 = Class 1 (4kA).
Touch-E gloves are made of natural rubber which has excellent dielectric properties
Easy to wear
Related links
- Penta TOUCH-E Orange Natural Rubber Glove, Size 10
- Penta TOUCH-E Orange Natural Rubber Glove, Size 9
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Glove Natural Rubber Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Traffi TG1850 Black Nylon Glove Natural Rubber Coating
- RS PRO RS PRO Green Nitrile Butadiene Rubber Glove Uncoated Coating
- Mapa Orange Natural Latex Glove, Size 8
- Ansell Ringers R-297 Black Kevlar Size 8, Thermoplastic Rubber Coating
