Skytec CH301 Blue, Yellow Cotton Gloves, Size 10/XL, Natural Rubber Coating

Subtotal (1 pack of 10 pairs)*

$39.45

(exc. GST)

$43.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$39.45$3.945

*price indicative

RS Stock No.:
146-870
Mfr. Part No.:
SKG00075DJ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

10/XL

Product Type

Gloves

Lining Material

Cotton Flock

Material

Cotton

Colour

Blue, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN, EN ISO, EN ISO 374-5:2016, EU Type Examination

Number of Gloves

20

Coating

Natural Rubber

Series

CH301

Standards/Approvals

CE 0598, EN 388:2016 + A1:2018 CAT III, EN ISO 374-1:2016/Type A, EN ISO 374- 5:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec gloves expertly crafted to combine natural rubber with chloroprene for exceptional chemical protection and flexibility. The innovative honeycomb finish on the palm enhances grip, ensuring reliable performance in all conditions. Designed for comfort, these gloves are flocklined to provide additional softness and effective sweat absorption.

Resistant to a broad range of chemicals

Impermeable for working in damp environments

Forearm well protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy