Ansell AlphaTec 62-201 Blue Nylon Work Gloves, Size 10, Latex, Natural Rubber Coating
- RS Stock No.:
- 428-336
- Mfr. Part No.:
- 62201100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-336
- Mfr. Part No.:
- 62201100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Series | AlphaTec 62-201 | |
| Coating | Latex, Natural Rubber | |
| Safety Standard | CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Series AlphaTec 62-201 | ||
Coating Latex, Natural Rubber | ||
Safety Standard CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell gloves offer heightened flexibility and dexterity, making them ideal for everyday hand protection. The seamless nylon liner ensures enhanced comfort, allowing for extended wear without discomfort. Additionally, these gloves maintain a high level of quality, achieving an Acceptable Quality Level (AQL) of 1.5, ensuring reliable performance and durability.
Heat-resistant natural latex rubber
EN388:2016 and ANSI/ISEA 105-2024 standardized
EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized
Related links
- Ansell AlphaTec 62-201 Blue Nylon Industrial Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Industrial Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Industrial Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Industrial Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 62-401 Blue Cotton Glove Latex Coating
- Ansell AlphaTec 87-900 Green Size 11 Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Glove Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Glove Natural Rubber Coating
