RS Better World

Ansell HyFlex 11-840 Grey Nylon, Elastane Work Gloves, Size 10, Nitrile Coating

Get a bulk buy discount

Add 7 more to save $1.12

View bulk pricing options

Subtotal (1 pair)*

$13.51

(exc. GST)

$14.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 431 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$13.51-
7 - 14$13.35$1.12
15 - 39$13.11$6.00
40 +$12.89$24.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
791-7526
Mfr. Part No.:
11840100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Material

Nylon, Elastane

Lining Material

Nylon, Elastane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Series

HyFlex 11-840

Safety Standard

ANSI, EN, REACH Compliant

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose

Number of Gloves

24

Standards/Approvals

REACH

EN 374 Chemical

No

EN 511 Cold

No

Better World Claim

Extended Product Life

Better World Product

Yes

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 11840050


This work gloves category encompasses versatile protective gear designed for various tasks including assembly, general handling, and quality inspection. Made from a blend of nylon and spandex, these gloves provide an ideal balance of comfort and dexterity. Featuring a nitrile coating, they offer enhanced grip and durability, suitable for a range of industrial applications.

Features & Benefits


• Enhanced grip due to FORTIX™ Abrasion Resistance Technology

• Ergonomic design minimises strain and increases comfort

• Silicone-free to prevent contamination of painted surfaces

• Breathable comfort through ZONZ™ Comfort Fit Technology

• Certified skin-friendly with Dermatest approval

• Durable material extends glove lifespan for multiple uses

Applications


• Suitable for assembly of small components

• Often employed in general handling tasks

• Applicable in quality inspection processes

• Can be used for adjusting mechanical systems

• Useful in raw material handling scenarios

How do these gloves enhance grip during handling tasks?


The gloves incorporate FORTIX™ technology, which doubles the grip compared to standard gloves, ensuring safer handling of various materials and equipment.

What makes the design of these gloves ergonomic?


The ERGOFORM™ design aligns with the natural contours of the hand, reducing strain and fatigue during prolonged use, which is essential for tasks requiring precision.

Are the gloves suitable for wet or oily conditions?


While these gloves offer excellent abrasion resistance and grip, they are primarily designed for dry handling; for optimal performance in wet or oily conditions, additional glove options may be more suitable.

How do I ensure the longevity of these gloves?


To maintain the durability of the gloves, avoid exposing them to harsh chemicals or extreme temperatures. Regular cleaning and proper storage will also help prolong their lifespan.

RS Better World
1 Pair
$13.70
RS Better World
Each
$5.943
RS Better World
1 Pair
$13.70
RS Better World
1 Pair
$14.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy