ATG MaxiFoam XCL 34-600 White Nylon, Elastane, Nitrile Foam Work Gloves, NBR Coating
- RS Stock No.:
- 281-6612
- Mfr. Part No.:
- A60-34-600-09
- Brand:
- ATG
Subtotal (1 pair)*
$9.54
(exc. GST)
$10.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 688 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $9.54 |
*price indicative
- RS Stock No.:
- 281-6612
- Mfr. Part No.:
- A60-34-600-09
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane, Nitrile Foam | |
| Lining Material | Nylon, Elastane | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Coating | NBR | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Silicone Free, Washable | |
| Series | MaxiFoam XCL 34-600 | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Material Nylon, Elastane, Nitrile Foam | ||
Lining Material Nylon, Elastane | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Coating NBR | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Silicone Free, Washable | ||
Series MaxiFoam XCL 34-600 | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Grey Elastane Nitrile Foam Coating
- ATG Green Nylon Puncture & Tear Resistant Gloves
- Showa 370 NBR Grey Size XS, Nitrile Coating
- ATG MaxiChem with TRItech Green Nylon Size 9, NBR Coating
- ATG Maxidry Purple Nylon Size 10, NBR Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
