ATG MaxiChem 76-833 Green Nitrile Foam, HPPE, Fibreglass, Nylon, Polyester, Elastane Chemical Gloves, Size 9, Nitrile
- RS Stock No.:
- 281-6622
- Mfr. Part No.:
- A60-76-833-09
- Brand:
- ATG
- RS Stock No.:
- 281-6622
- Mfr. Part No.:
- A60-76-833-09
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Chemical Gloves | |
| Size | 9 | |
| Lining Material | Polyester, Elastane, High Performance Polyethylene, Fibreglass, Nylon | |
| Material | Nitrile Foam, HPPE, Fibreglass, Nylon, Polyester, Elastane | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388, EN ISO 374-1 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Series | MaxiChem 76-833 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Cut (EN ISO 13997), Cut Level B, Tear Resistant, Puncture Resistant, Chemical Resistant, Liquid Proof, Oil Grip, Good Dexterity, Mechanical Protection, Microbiological Protection | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016, CE EN388:2016 ANSI/ISEA 105-2016 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Chemical Gloves | ||
Size 9 | ||
Lining Material Polyester, Elastane, High Performance Polyethylene, Fibreglass, Nylon | ||
Material Nitrile Foam, HPPE, Fibreglass, Nylon, Polyester, Elastane | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 1 | ||
Safety Standard EN 388, EN ISO 374-1 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Series MaxiChem 76-833 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Cut (EN ISO 13997), Cut Level B, Tear Resistant, Puncture Resistant, Chemical Resistant, Liquid Proof, Oil Grip, Good Dexterity, Mechanical Protection, Microbiological Protection | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016, CE EN388:2016 ANSI/ISEA 105-2016 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Green Nylon, Spandex Work Gloves 350mm
- ATG MaxiCut Ultra Black Polyester Tungsten Size 9, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 9, NBR Coating
- ATG Maxiflex Elite Blue Nylon Size 9, NBR Coating
- ATG Maxiflex Active Light Blue Nylon Size 9, NBR Coating
- ATG Maxidry Grey Nylon Size 9, NBR Coating
- ATG White Nylon Puncture & Tear Resistant Gloves, NBR Coating
- ATG MaxiChem with TRItech Blue Nylon Size 11 Natural Rubber Coating
