Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-5902
- Mfr. Part No.:
- 55-5123-10
- Brand:
- Tilsatec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Glove | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, ANSI 105: 2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Glove | ||
Number of Gloves 1 | ||
Standards/Approvals CE, ANSI 105: 2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tilsatec Work Glove
- Tilsatec 11-3328 Black Yarn Work Gloves, Size 10
- Tilsatec EnVision Coating: Black Size 10, Microfoam Coating
- Tilsatec 33-6631 Black Size 10, Leather Coating
- Tilsatec Tilsatec Blue Work Gloves, Size 10
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec Rubber Electrical Insulating Gloves, Size 10
- Tilsatec 49-6220 Black Size 10, Composite Coating
