Subtotal (1 pair)*
$22.55
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 108 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $22.55 |
*price indicative
- RS Stock No.:
- 281-5896
- Mfr. Part No.:
- 33-5620-10
- Brand:
- Tilsatec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Glove | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Glove | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Tilsatec Work Glove
- Tilsatec 33-6631 Black Size 10, Leather Coating
- Tilsatec 11-3328 Black Yarn Work Gloves, Size 10
- Tilsatec EnVision Coating: Black Size 10, Microfoam Coating
- Tilsatec Tilsatec Blue Work Gloves, Size 10
- Tyvek Work Glove
- L & M Young Work Glove
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating












