Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-5899
- Mfr. Part No.:
- 55-5123-07
- Brand:
- Tilsatec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Glove | |
| Number of Gloves | 1 | |
| Standards/Approvals | ANSI 105: 2016, CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Glove | ||
Number of Gloves 1 | ||
Standards/Approvals ANSI 105: 2016, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tilsatec Work Glove
- Tilsatec 58-4120 Black Size 7, Foam Coating
- Tilsatec Coating: Black Size 7, Microfoam Coating
- Tilsatec Blue Glove Uncoated Coating
- Tilsatec EnVision Coating: Black Size 7, Microfoam Coating
- Tilsatec Comfort Grey Size 7, Polyurethane Coating
- Tilsatec 53 4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec 53 7112 Grey Yarn Work Gloves Nitrile Coating
