Portwest Black High Performance Polyethylene, Steel Fibre, Nitrile Foam, Nylon Gloves 50mm, Nitrile Foam Coating
- RS Stock No.:
- 282-3175
- Mfr. Part No.:
- A673L
- Brand:
- Portwest
Subtotal (1 pair)*
$21.90
(exc. GST)
$24.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $21.90 |
*price indicative
- RS Stock No.:
- 282-3175
- Mfr. Part No.:
- A673L
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene, Steel Fibre, Nitrile Foam, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 50mm | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (4X42F) ANSI/ISEA 105:2016 CUT Level (A6) ANSI/ISEA 105:2016 ABRASION Level (4) ANSI/ISEA 105:2016 PUNCTURE Level (3) | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Material High Performance Polyethylene, Steel Fibre, Nitrile Foam, Nylon | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 50mm | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (4X42F) ANSI/ISEA 105:2016 CUT Level (A6) ANSI/ISEA 105:2016 ABRASION Level (4) ANSI/ISEA 105:2016 PUNCTURE Level (3) | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Black Steel Fibre Nitrile Foam, Nylon Work Glove 50mm
- Portwest Black Nylon Steel Fibre, Nitrile Foam Glove 50mm
- Portwest Black High Performance Polyethylene Steel Fibre, Nylon Glove 50mm
- Portwest Black Steel Fibre Nitrile Foam, High Performance Polyethylene Glove 50mm
- Portwest Black Steel Fibre Nitrile Foam, High Performance Polyethylene Work Glove 50mm
- Portwest Black Nitrile Foam Fibreglass High Performance Polyethylene Glove 54mm
- Portwest Grey Fibreglass Elastane Nitrile Foam Glove 45mm
- Portwest Black High Performance Polyethylene Nitrile Foam Nylon Glove 54mm
