Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves, Size 8, Latex, Neoprene Coating
- RS Stock No.:
- 282-0968
- Mfr. Part No.:
- VE530BM08
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-0968
- Mfr. Part No.:
- VE530BM08
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | NEOCOLOR VE530 | |
| Safety Standard | EN 374, EN 388:2016 + A1:2018, ISO 13997 | |
| Coating | Latex, Neoprene | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374, EN388:2016+A1:2018, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series NEOCOLOR VE530 | ||
Safety Standard EN 374, EN 388:2016 + A1:2018, ISO 13997 | ||
Coating Latex, Neoprene | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374, EN388:2016+A1:2018, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Delta Plus Chemical glove, combining comfort and flexibility, ideal for the food industry. It has High quality coating extends the life of the glove and provides excellent protection for the hand.
Extra thick and long for extra protection of the entire arm
CE certified
Related links
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
