Ansell 37-501 Blue Nitrile Work Gloves, Size 6.5, Nitrile Coating
- RS Stock No.:
- 276-9521
- Mfr. Part No.:
- 37501065
- Brand:
- Ansell
This image is representative of the product range
Subtotal (1 pair)*
$11.93
(exc. GST)
$13.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,545 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $11.93 |
*price indicative
- RS Stock No.:
- 276-9521
- Mfr. Part No.:
- 37501065
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6.5 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 374, EN 388 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Series | 37-501 | |
| Standards/Approvals | EN 374, EN388 2016 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6.5 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 374, EN 388 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Series 37-501 | ||
Standards/Approvals EN 374, EN388 2016 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Ansell 37-501 Blue Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell 37-501 Blue Nitrile Glove, Nitrile Coating
- Ansell 37-501 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Glove Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
