Showa 541 Grey HPPE Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 275-5693
- Mfr. Part No.:
- SHO5415
- Brand:
- Showa
Subtotal (1 pair)*
$35.32
(exc. GST)
$38.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
- Plus 131 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $35.32 |
*price indicative
- RS Stock No.:
- 275-5693
- Mfr. Part No.:
- SHO5415
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Series | 541 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material HPPE | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Series 541 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Work Glove is a flexible, lightweight palm coated pu glove with cut resistance. This work glove provides a high degree of comfort when performing delicate tasks in dry and greasy handling condition where the risk of cuts is important. It protects the hand from oils and abrasion while remaining elastic and breathable.
Minimal allergy risks
Cut resistance Level B
No irritation by seams in contact
For easy movement and continuous wear
Breathable back of hand to reduce perspiration
Related links
- Showa 541 Grey HPPE Work Gloves Polyurethane Coating
- Showa 541 Grey HPPE Work Gloves Polyurethane Coating
- Showa 541 Grey HPPE Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Cut Dark Grey HPPE Work Gloves Polyurethane Coating
- Maxisafe Black Size 10, Polyurethane Coating
- Showa 541 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 10, Polyurethane Coating
- Showa XC520 Green Polyurethane Cut Resistant Gloves Polyurethane Coating
