Ansell HyFlex 11-730 Grey HPPE, HPPE, Nylon, Nylon, Elastane, Elastane Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 348-512
- Mfr. Part No.:
- 11730100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-512
- Mfr. Part No.:
- 11730100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | HPPE, HPPE, Nylon, Nylon, Elastane, Elastane | |
| Colour | Grey | |
| Series | HyFlex 11-730 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024 EN 407 EN 388:2016 CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material HPPE, HPPE, Nylon, Nylon, Elastane, Elastane | ||
Colour Grey | ||
Series HyFlex 11-730 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024 EN 407 EN 388:2016 CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Gloves provide advanced EN ISO D cut protection with INTERCEPT Cut Resistance Technology yarns and fibers. Their durable PU formulation allows for extended use. These gloves meet ANSI/ISEA 105-2024, EN 407, and EN 388:2016 standards.
Polyurethane coating
Durable PU formulation
Knitwrist cuff style
Related links
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 11, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 6, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 8, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 9, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 7, Polyurethane Coating
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 8, Polyurethane Coating
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 9, Polyurethane Coating
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 10, Polyurethane
