Showa XC520 Green, Grey HPPE, PUR Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 766-101
- Mfr. Part No.:
- SHOXC5204
- Brand:
- Showa
This image is representative of the product range
Subtotal (1 pair)*
$49.38
(exc. GST)
$54.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 72 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $49.38 |
*price indicative
- RS Stock No.:
- 766-101
- Mfr. Part No.:
- SHOXC5204
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Lining Material | HPPE | |
| Material | HPPE, PUR | |
| Colour | Green, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 12 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | High Cut Protection | |
| Series | XC520 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Lining Material HPPE | ||
Material HPPE, PUR | ||
Colour Green, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 12 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features High Cut Protection | ||
Series XC520 | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is high dexterity polyurethane coated glove to protect from high cut risks in dry or greasy conditions.
Touchscreen capabilities to allow usage with screen devices
Latex free limiting the risks of allergies
Seamless knit prevents irritation
Related links
- Showa XC520 Green Polyurethane Cut Resistant Gloves Polyurethane Coating
- Showa XC520 Green Polyurethane Cut Resistant Gloves Polyurethane Coating
- Showa XC520 Green Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 10, Polyurethane Coating
- Ansell HyFlex 11-729 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Skytec Tricolore RangeTM Black HPPE Size 10, Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 10, Polyurethane Coating
