Polyco Healthline Black, Grey HPPE Work Gloves
- RS Stock No.:
- 274-1100
- Mfr. Part No.:
- GH378-09
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$20.23
(exc. GST)
$22.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.23 |
*price indicative
- RS Stock No.:
- 274-1100
- Mfr. Part No.:
- GH378-09
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | HPPE | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| Coating | Latex | |
| Number of Gloves | 120 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, UKCA | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 9 | ||
Material HPPE | ||
Colour Black, Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
Coating Latex | ||
Number of Gloves 120 | ||
EN 374 Chemical No | ||
Standards/Approvals CE, UKCA | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Black, Grey HPPE Work Gloves
- Polyco Healthline Black, Grey HPPE Glove
- Polyco Healthline Black, Orange Polyethylene Terephthalate Work Gloves
- Polyco Healthline Black, Grey Latex Work Glove
- Polyco Healthline Red Latex Work Gloves
- Polyco Healthline Leather Work Gloves, Size 9
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Yellow Latex Work Gloves 410mm
