Polyco Healthline Black, Grey HPPE Gloves, Latex Coating

Subtotal (1 pair)*

$20.23

(exc. GST)

$22.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$20.23

*price indicative

RS Stock No.:
274-1101
Mfr. Part No.:
GH378-10
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

10

Product Type

Gloves

Material

HPPE

Colour

Black, Grey

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Coating

Latex

Number of Gloves

120

EN 374 Chemical

No

Standards/Approvals

CE, UKCA

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2741100
  • Mfr. Part No. GH378-09
1 Pair
$20.23
  • RS Stock No. 2741099
  • Mfr. Part No. GH378-08
1 Pair
$17.91
1 Bag of 5 Pair(s)
$90.24
1 Pair
$57.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy