Ansell 83-540 Green Neoprene Gloves, Size 9, Neoprene Coating
- RS Stock No.:
- 273-8345
- Mfr. Part No.:
- 835409
- Brand:
- Ansell
Subtotal (1 pair)*
$37.38
(exc. GST)
$41.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 34 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $37.38 |
*price indicative
- RS Stock No.:
- 273-8345
- Mfr. Part No.:
- 835409
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Neoprene | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Series | 83-540 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 420, EN ISO 21420:2020 | |
| Resistance Features | Safety | |
| Coating | Neoprene | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN374, EN388, EN407 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Neoprene | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Series 83-540 | ||
Number of Gloves 2 | ||
Safety Standard EN 420, EN ISO 21420:2020 | ||
Resistance Features Safety | ||
Coating Neoprene | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN374, EN388, EN407 | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 835409
This is a pair of neoprene safety gloves designed for optimal protection in challenging environments. These gloves are essential for professionals in various industries, providing advanced chemical resistance and excellent grip. The unique combination of a robust coating and a comfortable cotton liner allows wearers to handle hazardous materials safely, ensuring a secure fit while enhancing manoeuvrability.
Features & Benefits
• Neoprene coating offers robust liquid and chemical protection
• Rough finish enhances grip for improved handling efficiency
• Interlock cotton knit liner provides comfort and dexterity
• Certified EN388 gloves ensure compliance with safety standards
• Flexible design reduces hand fatigue during prolonged use
Applications
• Suitable for equipment repair and maintenance tasks
• Often employed in logistics and warehousing activities
• Can be used for the filling and blending of materials
• Applicable in the transfer of liquids and solids
• Frequently used during the supervision of industrial operations
What safety standards do these gloves meet?
These gloves are EN388 certified, providing assurance against various hazards such as abrasion, cuts, and punctures, making them suitable for industrial applications.
How do the gloves maintain comfort during extended wear?
The gloves feature a soft, stretchable cotton liner that cushions the hands and absorbs moisture, significantly reducing chafing and discomfort during long hours of use.
Are these gloves suitable for chemical handling?
Yes, the neoprene coating provides 100% impermeability to liquids, making them highly effective for handling hazardous chemicals safely.
Can they be used in cold environments?
While these gloves do offer thermal protection, they are not designed for extreme cold conditions, as they do not provide insulation against cold temperatures.
Related links
- Ansell 83-354 Green Neoprene Glove Neoprene Coating
- Tranemo RG0004 Black 10% Aramid 10% Polyamide Glove Neoprene Coating
- Ansell AlphaTec Black Latex Glove Latex, Neoprene Coating
- Ansell ActivArmr Green Kevlar Work Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
