Showa 690 Blue Cotton Work Gloves, Size M, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
670-989
Mfr. Part No.:
SHO6902
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

M

Material

Cotton

Lining Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Polyvinyl Chloride

Series

690

Resistance Features

Chemical Resistant

Safety Standard

CAT III

Standards/Approvals

EN 374-1: 2016/ Type B J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 4121X, K, L

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Glove is a fully coated, oil-resistant glove with an extended bonded sleeve, offering full-arm protection and excellent resistance to oils and chemicals. Soft and flexible, it absorbs perspiration for comfortable extended wear and provides good mechanical resistance. Its impermeable coating makes it ideal for working in damp or greasy environments, ensuring a secure grip. Certified to CAT III, EN 374-1:2016 / Type B (J, K, L), EN 388:2016 + A1:2018 (4121X), and EN 374-5:2016 for protection against micro-organisms, it is suited for painting and finishing, vehicle repairs and maintenance, and chemical handling and containment.

Extended protection for the entire arm

Seamless for optimum comfort

Easy hang storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy