Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Work Gloves, Nitrile Foam Coating
- RS Stock No.:
- 272-8938
- Mfr. Part No.:
- 11508080
- Brand:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-8938
- Mfr. Part No.:
- 11508080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Kevlar | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile Foam | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | D | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | HyFlex 11-501 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Primary Glove Application Cut Resistant | ||
Glove Material Kevlar | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile Foam | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test D | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range HyFlex 11-501 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
Ansell Work Gloves - 11508080
This work gloves category offers essential hand protection for various industrial tasks. Designed for cut resistance, these gloves blend safety and comfort. Featuring a robust construction and ergonomic design, they are ideal for professionals handling materials in sectors requiring high dexterity and tactile sensitivity.
Features & Benefits
• INTERCEPT™ technology provides high cut resistance for safety
• Kevlar construction enhances durability and strength
• Nitrile foam coating offers excellent grip in varying conditions
• Ergonomic design reduces hand fatigue for prolonged use
• Increased tactile sensitivity enables precise handling tasks
• EN 407 level 1 heat resistance adds versatility in applications
• Kevlar construction enhances durability and strength
• Nitrile foam coating offers excellent grip in varying conditions
• Ergonomic design reduces hand fatigue for prolonged use
• Increased tactile sensitivity enables precise handling tasks
• EN 407 level 1 heat resistance adds versatility in applications
Applications
• Suitable for automotive assembly and maintenance tasks
• Often employed in machinery and equipment handling
• Applicable in metal fabrication and finishing
• Can be used for loading and unloading vehicles
• Ideal for handling incoming and outgoing goods efficiently
• Often employed in machinery and equipment handling
• Applicable in metal fabrication and finishing
• Can be used for loading and unloading vehicles
• Ideal for handling incoming and outgoing goods efficiently
What specific advantages do the materials used in these gloves offer for industrial work?
The combination of Kevlar and nitrile foam provides both cut resistance and enhanced grip, making these gloves suitable for tasks that require both protection and dexterity. Kevlar increases overall durability, while the nitrile foam coating ensures a secure hold in dry and slightly oily environments.
How do these gloves perform in terms of comfort during extended use?
The ergonomic design promotes a barehand feel, reducing hand fatigue even during lengthy tasks. This thoughtful construction allows workers to handle materials and tools effectively without compromising comfort.
Can these gloves be effectively used in wet environments?
While designed primarily for dry and slightly oily conditions, the grip performance may diminish in fully wet scenarios. It is best to consider gloves specifically rated for wet conditions for such applications.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Blue Kevlar Stainless Steel Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Heat & Cold Resistant Gloves Nitrile Foam Coating












