Polyco Healthline ARCRE Red Gloves, Size 10 410mm
- RS Stock No.:
- 272-3425
- Mfr. Part No.:
- ARCRE441-10
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$350.70
(exc. GST)
$385.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $350.70 |
*price indicative
- RS Stock No.:
- 272-3425
- Mfr. Part No.:
- ARCRE441-10
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Gloves | |
| Size | 10 | |
| Colour | Red | |
| Overall Length | 410mm | |
| Series | ARCRE | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 1 | |
| Standards/Approvals | IEC 61482-1-2, EN60903:2003, CE, IEC60903:2014, ASTM, IEC | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Gloves | ||
Size 10 | ||
Colour Red | ||
Overall Length 410mm | ||
Series ARCRE | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 1 | ||
Standards/Approvals IEC 61482-1-2, EN60903:2003, CE, IEC60903:2014, ASTM, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The BM Polyco Composite and Arc Flash Gloves are available in many sizes and lengths. It has no need of leather protector as it has integrated mechanical protection.
•Extremely flexible
•Improved comfort
Related links
- Polyco Healthline Red Glove 410mm
- Polyco Healthline Red Latex Work Gloves
- Polyco Healthline Yellow Latex Work Gloves 410mm
- Polyco Healthline Grey Work Glove
- Polyco Healthline Grey Leather Glove
- Polyco Healthline Black, Grey HPPE Glove
- Polyco Healthline Black Latex Work Glove 660mm
- Polyco Healthline Black, Red Polyurethane Work Glove
