Polyco Healthline Grey Glove
- RS Stock No.:
- 272-3408
- Mfr. Part No.:
- 893-09
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$56.89
(exc. GST)
$62.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $56.89 |
*price indicative
- RS Stock No.:
- 272-3408
- Mfr. Part No.:
- 893-09
- Brand:
- Polyco Healthline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Glove | |
| Size | 9 | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Glove | ||
Size 9 | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Grey Leather Glove
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline RE-PRO Grey Leather Electricians Gloves Uncoated Coating
- Polyco Healthline Grey Work Glove
- Polyco Healthline Red Glove 410mm
- Polyco Healthline Black, Grey HPPE Work Gloves
- Polyco Healthline Red Latex Work Gloves
- Polyco Healthline Leather Work Gloves, Size 9
