North Vertigo Black Polyamide Work Gloves, Size 8 250mm, Polyurethane Coating

Subtotal (1 pair)*

$6.04

(exc. GST)

$6.64

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$6.04

*price indicative

RS Stock No.:
272-1822
Mfr. Part No.:
2132251-08
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Work Gloves

Size

8

Material

Polyamide

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

Overall Length

250mm

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

X

Series

Vertigo

Coating

Polyurethane

Resistance Features

Abrasion Resistant

Number of Gloves

1

EN 374 Chemical

No

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Vertigo Black PU C and G 1 gloves are PU coated gloves, and the coating is latex free. The knitting technique used on these gloves creates a tight-fitting glove with good finger mobility.

•Maximum comfort and good durability

•Good tactile sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy