Honeywell Safety Black Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 284-6307
- Mfr. Part No.:
- 2132251-07
- Brand:
- Honeywell Safety
Subtotal (1 pack of 10 pairs)*
$52.13
(exc. GST)
$57.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.213 | $52.13 |
*price indicative
- RS Stock No.:
- 284-6307
- Mfr. Part No.:
- 2132251-07
- Brand:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | Dexterity Class 5, EN 388-2016 Mechanical risks, EN 420-2003 Basic standard, EU Category PPE 2, EU Certification 0075/797/162/08/18/1553, Harmlessness In conformity with the European standards, Quality Assurance ISO 9001/2000 | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals Dexterity Class 5, EN 388-2016 Mechanical risks, EN 420-2003 Basic standard, EU Category PPE 2, EU Certification 0075/797/162/08/18/1553, Harmlessness In conformity with the European standards, Quality Assurance ISO 9001/2000 | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Vertigo Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Black Polyamide Work Gloves 250mm
- Honeywell Safety 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety PERFECT POLY SKIN Blue Size 7, Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
