Portwest Blue, Black Nitrile Foam, High Performance Polyethylene, Elastane, Nitrile Rubber, Nylon, Polyester Gloves,
- RS Stock No.:
- 271-8880
- Mfr. Part No.:
- AP50B8RL
- Brand:
- Portwest
Subtotal (1 pair)*
$18.00
(exc. GST)
$19.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 27 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $18.00 |
*price indicative
- RS Stock No.:
- 271-8880
- Mfr. Part No.:
- AP50B8RL
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile Foam, High Performance Polyethylene, Elastane, Nitrile Rubber, Nylon, Polyester | |
| Colour | Blue, Black | |
| EN 388 Abrasion | 4 | |
| Overall Length | 65mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388:2016 + A1:2018 4X43D, ANSI/ISEA 105:2016 CUT Level A6, ANSI/ISEA 105:2016 ABRASION Level 6, EN ISO 21420:2020 Dexterity 5 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile Foam, High Performance Polyethylene, Elastane, Nitrile Rubber, Nylon, Polyester | ||
Colour Blue, Black | ||
EN 388 Abrasion 4 | ||
Overall Length 65mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Standards/Approvals EN 388:2016 + A1:2018 4X43D, ANSI/ISEA 105:2016 CUT Level A6, ANSI/ISEA 105:2016 ABRASION Level 6, EN ISO 21420:2020 Dexterity 5 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Aqua Cut Pro gloves- AP50
Related links
- Portwest Black Nylon Elastane High Performance Polyethylene Glove 54mm
- Portwest Aqua Gloves Black HPPE Polyester Glove Nitrile Foam Coating
- Portwest Black Elastane Fibreglass Nylon Glove 54mm
- Portwest Black Nitrile Foam Fibreglass High Performance Polyethylene Glove 54mm
- Portwest Black High Performance Polyethylene Elastane Nylon Glove 54mm
- Portwest Blue High Performance Polyethylene Elastic, Fibreglass Glove 65mm
- Portwest Grey Fibreglass Elastane Nitrile Foam Glove 45mm
- Portwest Black Steel Fibre Nitrile Foam, High Performance Polyethylene Glove 50mm
