Portwest A260 White Leather Gloves, Size 9
- RS Stock No.:
- 271-8856
- Mfr. Part No.:
- A260GRRL
- Brand:
- Portwest
Subtotal (1 pair)*
$9.77
(exc. GST)
$10.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $9.77 |
*price indicative
- RS Stock No.:
- 271-8856
- Mfr. Part No.:
- A260GRRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| Resistance Features | Construction | |
| Number of Gloves | 1 | |
| Series | A260 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 9 | ||
Product Type Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
Resistance Features Construction | ||
Number of Gloves 1 | ||
Series A260 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Oves driver gloves- A260
The Oves driver glovesPortwest A260 affords the user the best in
breathability, durability, comfort and dexterity. The breathable leather is great for use in mild and hot climates preventing the hands from overheating.
● Breathable leather for use in mild and hot climates
● Elasticated cuffs for a secure fit
● Classic leather driver
● Leather palm greatly improves durability
● Durable leather
● CE certified
● ANSI abrasion level 3
Related links
- Portwest A260 White Leather Glove, Size 11
- Lebon Protection F27 White Leather Glove, Size 9
- Lebon Protection F27 White Leather Glove, Size 11
- Lebon Protection F27 White Leather Glove, Size 8
- Lebon Protection F27 White Leather Glove, Size 10
- Catu CG981 Grey Siliconised Leather Glove, Size 9
- Tegera Tegera 517 Black Leather Glove, Size 9
- NITRAS SAFETY 8905W NITRAS DEXTER Grey Size 9
