Portwest A260 White Leather Gloves, Size 11

Subtotal (1 unit)*

$9.85

(exc. GST)

$10.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.85

*price indicative

RS Stock No.:
281-6547
Mfr. Part No.:
A260-11
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

11

Product Type

Gloves

Material

Leather

Colour

White

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

2

Number of Gloves

2

Safety Standard

EN 388, EN ISO 21420

Resistance Features

Breathable

Series

A260

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest breathable leather gloves are a popular choice for both mild and hot climates, providing superior comfort and dexterity. The Drivers and Riggers collection offers a wide range of premium genuine and synthetic leather gloves, ensuring durability and comfort for users.

Elasticated cuffs for a secure fit

Classic leather driver

Leather palm greatly improves durability

Durable leather

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy