Lebon Protection F27 White Leather Gloves, Size 10
- RS Stock No.:
- 277-161
- Mfr. Part No.:
- F/27/10
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
$133.93
(exc. GST)
$147.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $133.93 | $13.393 |
*price indicative
- RS Stock No.:
- 277-161
- Mfr. Part No.:
- F/27/10
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016, EN 407, EN ISO 21420 | |
| Series | F27 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE, EN 388:2016 + A1:2018 3122X, EN 407:2018 X 1 X X X X, EN ISO 21420, EU Regulation 2016/425, PE Category II | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Gloves | ||
Size 10 | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016, EN 407, EN ISO 21420 | ||
Series F27 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE, EN 388:2016 + A1:2018 3122X, EN 407:2018 X 1 X X X X, EN ISO 21420, EU Regulation 2016/425, PE Category II | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Handling Glove is made from natural cow grain leather. It features elastic tightening on the back. It is used in engineering industry and industrial maintenance and logistics.
Softness
Provide Comfort
Size 10
Related links
- Lebon Protection F27 White Leather Glove, Size 8
- Lebon Protection F27 White Leather Glove, Size 9
- Lebon Protection F27 White Leather Glove, Size 11
- Lebon Protection COLD DRIVER Yellow Leather Glove, Size 10
- Lebon Protection GTNC/PE White Polyamide Glove Polyurethane Coating
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Glove Nitrile Foam Coating
- Lebon Protection SKINFIT/SD-10 Beige Elastane Size 10, Polyurethane Coating
- Lebon Protection COLD DRIVER Yellow Leather Glove, Size 11
