Tegera Tegera 517 Black Leather Gloves, Size 9
- RS Stock No.:
- 282-3711
- Mfr. Part No.:
- 517-9
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
$140.52
(exc. GST)
$154.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 156 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $23.42 | $140.52 |
*price indicative
- RS Stock No.:
- 282-3711
- Mfr. Part No.:
- 517-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 12 | |
| Series | Tegera 517 | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE, EAC, EN ISO 20345:2011, RoHS Status:Exempt | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Gloves | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 12 | ||
Series Tegera 517 | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Waterproof | ||
Standards/Approvals CE, EAC, EN ISO 20345:2011, RoHS Status:Exempt | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals comfortable short wind and waterproof glove will stay on your hands even during active work. The thin lining will keep your hands warm in slightly cold environments. The glove has a good fit that makes it comfortable and user-friendly during all-round work, especially for tasks where good fingertip sensitivity is required.
Good fit
Good fingertip sensitivity
Flexible
Good grip
Comfortable
