Ansell ActivArmr 97-011 Orange, Black Acrylic, Polyester (Liner) Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 345-602
- Mfr. Part No.:
- 97011110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-602
- Mfr. Part No.:
- 97011110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Orange, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Series | ActivArmr 97-011 | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN 407, EN ISO 374-5, EN388, EN ISO 374-1, EN 511 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Acrylic, Polyester (Liner) | ||
Colour Orange, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Series ActivArmr 97-011 | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN 407, EN ISO 374-5, EN388, EN ISO 374-1, EN 511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 97011100
These work gloves are designed to provide robust hand protection in cold conditions. Engineered for high-performance use, these gloves incorporate materials that effectively resist cold temperatures, cuts, and abrasions. They are suitable for workers needing dependable grip and comfort while operating in harsh environments.
Features & Benefits
• Two-ply acrylic brushed liner offers excellent cold resistance
• Sandy nitrile coating enhances grip in wet or oily conditions
• Ergonomic design promotes comfort and reduces hand fatigue
• Contrasting colour scheme increases visibility in low-light settings
• EN388 rated for abrasion, cut, and puncture resistance
Applications
• Suitable for chemical handling in cold environments
• Applicable in construction and maintenance tasks
• Can be used for loading lorries and transporting goods
• Often employed in cold storage facilities
What type of grip does the glove provide in challenging conditions?
The double-dipped sandy nitrile coating ensures a secure grip even in wet and oily environments, making these gloves ideal for cold weather tasks.
Are these gloves durable enough for heavy-duty use?
Yes, with high abrasion and puncture resistance ratings, these gloves are designed to withstand tough working conditions, providing reliable performance over time.
How do these gloves retain warmth while allowing dexterity?
The two-ply acrylic lining not only insulates against the cold but also offers flexibility, enabling users to maintain optimal hand movement and dexterity during use.
What measures should be taken to maintain the gloves after use?
It is recommended to clean the gloves with mild soap and water to remove debris and allow them to air dry completely to preserve their performance and longevity.
Can these gloves be used across various industries?
Absolutely, their versatile design enables usage in multiple sectors, including automation, construction, and logistics, particularly in cold conditions.
Related links
- Ansell ActivArmr 97-011 Black Acrylic Size 11, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 08, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 09, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 10, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Glove Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Work Gloves Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Work Gloves Nitrile Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 11, Polyvinyl Chloride Coating
