Ultimate Industrial Red Polyvinyl Chloride Coated Work Glove
- RS Stock No.:
- 271-3913
- Mfr. Part No.:
- G/R245G/10
- Brand:
- Ultimate Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-3913
- Mfr. Part No.:
- G/R245G/10
- Brand:
- Ultimate Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimate Industrial | |
| Product Type | Work Glove | |
| Material | Polyvinyl Chloride Coated | |
| Colour | Red | |
| Resistance Features | Waterproof, Chemical Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN388:2003, 2016/TYPE A, EN388:2016, EN ISO 374-1, EN ISO, 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Ultimate Industrial | ||
Product Type Work Glove | ||
Material Polyvinyl Chloride Coated | ||
Colour Red | ||
Resistance Features Waterproof, Chemical Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals EN388:2003, 2016/TYPE A, EN388:2016, EN ISO 374-1, EN ISO, 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ultimate Industrial White Work Glove
- Supertouch Red Polyvinyl Chloride Work Glove
- Ultimate Industrial G/NLNW-XC White General Handling Gloves, Size 10
- Ultimate Industrial Safety Shoes, UK 10
- Impacto Polyvinyl Chloride, Nitrile Work Glove 280mm
- Impacto Nitrile, Polyvinyl Chloride Work Glove 230mm
- RS PRO RS Pro PVC dot work glove White Polyester Glove Polyvinyl Chloride Coating
- Work Gloves
