Supertouch Yellow Fleece (Liner) Work Gloves, Size 8 182mm, Leather Coating
- RS Stock No.:
- 270-6173
- Mfr. Part No.:
- 2064-09
- Brand:
- Supertouch
This image is representative of the product range
Subtotal (1 pair)*
$21.62
(exc. GST)
$23.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $21.62 |
*price indicative
- RS Stock No.:
- 270-6173
- Mfr. Part No.:
- 2064-09
- Brand:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Fleece (Liner) | |
| Colour | Yellow | |
| Overall Length | 182mm | |
| Coating | Leather | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | EN 388 A, CE | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Fleece (Liner) | ||
Colour Yellow | ||
Overall Length 182mm | ||
Coating Leather | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals EN 388 A, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Super Touch 2064 lined leather driving gloves have been constructed from soft grain leather and are fully lined, providing added warmth and protection for a wide range of activities. These gloves have excellent abrasion, tear and puncture resistance offering outstanding protection to the wearer. Constructed from a soft grain leather, the ST driving gloves with a full fleece lining provide the user with warmth and protection during numerous activities, such as rigging, strapping and vehicle handling.
Excellent mechanical protection;Elastic tensioner;Open cuff;Full fleece lining
Related links
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Ansell Ringers Turbo Yellow Work Gloves, Size 9
- Ansell Ringers Super Hero Yellow Work Gloves, Size 9
- Supertouch Red Polyvinyl Chloride Work Glove
- Polyco Healthline Yellow Latex Work Gloves 410mm
- Tilsatec 204 Grey Size 9, Leather Coating
