Tilsatec 53-4111 Grey Yarn Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 269-4169
- Mfr. Part No.:
- 53-4111-09
- Brand:
- Tilsatec
Subtotal (1 pair)*
$17.70
(exc. GST)
$19.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 342 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $17.70 |
*price indicative
- RS Stock No.:
- 269-4169
- Mfr. Part No.:
- 53-4111-09
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Series | 53-4111 | |
| Safety Standard | ANSI, EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Series 53-4111 | ||
Safety Standard ANSI, EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is a lightweight cut level D PU palm coated glove. The glove made using Rhino Yarn️ technology to deliver level D cut protection. It is designed for use in environments such as light to medium metal fabrication and assembly requiring hand protection built tough. The gloves offers black nitrile reinforcement to thumb crotch for high action area increasing lifespan of glove.
Smooth and comfortable
Highly robust and durable
13 gauge lightweight liner with good dexterity
Durable PU palm coating provides good dry and light oil grip
- RS Stock No. 2694166
- Mfr. Part No. 53-4111-07
1 Pair
$16.90
- RS Stock No. 2694171
- Mfr. Part No. 53-4111-11
1 Pair
$15.50
- RS Stock No. 2694167
- Mfr. Part No. 53-4111-08
1 Pair
$17.66
- RS Stock No. 2694174
- Mfr. Part No. 53-7112/09
1 Pair
$18.23
Related links
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec 53 4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec Comfort Grey Size 9, Polyurethane Coating
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Coating












