Tilsatec 53-7191 Grey Yarn Work Gloves, Size 9, Leather, Nitrile Foam Coating
- RS Stock No.:
- 269-4179
- Mfr. Part No.:
- 53-7191/09
- Brand:
- Tilsatec
Subtotal (1 pair)*
$26.47
(exc. GST)
$29.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $26.47 |
*price indicative
- RS Stock No.:
- 269-4179
- Mfr. Part No.:
- 53-7191/09
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | 53-7191 | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020 | |
| Resistance Features | Cut Resistant, EN407:2020 Contact Heat Level 1 | |
| Coating | Leather, Nitrile Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series 53-7191 | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020 | ||
Resistance Features Cut Resistant, EN407:2020 Contact Heat Level 1 | ||
Coating Leather, Nitrile Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is a lightweight cut level F sandy foam nitrile palm coated. The glove delivering level F cut resistance to EN388 2016 utilising lighter, finer steel for high comfort and softness. The glove offers incredible protection and durability for the hardest of tasks.
EN407 2020 contact heat level 1
Leather reinforcement to thumb crotch
New Rhino Yarn composition using lighter and finer steel
Foam nitrile palm coating allows breathability and prevents oil ingress to hand
Related links
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Tilsatec 53 7191 Performance Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Coating
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec 58 4120 Black Size 9, Foam Coating
- Tilsatec 53 7112 Grey Yarn Work Gloves Nitrile Coating
