Tilsatec 53-7191 Grey Yarn Work Gloves, Size 10, Leather, Nitrile Coating

Subtotal (1 pair)*

$26.54

(exc. GST)

$29.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$26.54

*price indicative

RS Stock No.:
269-4181
Mfr. Part No.:
53-7191/10
Brand:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

10

Product Type

Work Gloves

Lining Material

Leather

Material

Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Leather, Nitrile

Number of Gloves

2

Safety Standard

EN 388:2016, EN 407:2020

Resistance Features

Cut Resistant, EN407:2020 Contact Heat Level 1

Series

53-7191

Standards/Approvals

EN388:2016+A1:2018, EN407:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Glove is a lightweight cut level F sandy foam nitrile palm coated. The glove delivering level F cut resistance to EN388 2016 utilising lighter, finer steel for high comfort and softness. The glove offers incredible protection and durability for the hardest of tasks.

EN407 2020 contact heat level 1

Leather reinforcement to thumb crotch

New Rhino Yarn composition using lighter and finer steel

Foam nitrile palm coating allows breathability and prevents oil ingress to hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy