Tegera 360 Grey, Yellow Leather Work Gloves, Size 8
- RS Stock No.:
- 139-396
- Mfr. Part No.:
- 360-8
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$474.36
(exc. GST)
$521.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $474.36 | $39.53 |
*price indicative
- RS Stock No.:
- 139-396
- Mfr. Part No.:
- 360-8
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | Grey, Yellow | |
| Series | 360 | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 24 | |
| Safety Standard | CAT II, TP TC 019:2011, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Unlined | ||
Material Leather | ||
Colour Grey, Yellow | ||
Series 360 | ||
Resistance Features Dry Environment | ||
Number of Gloves 24 | ||
Safety Standard CAT II, TP TC 019:2011, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
