Kimberly Clark G80 Blue Latex Chemical Resistant Gloves, Size 8, Latex, Neoprene Coating
- RS Stock No.:
- 266-4329
- Mfr. Part No.:
- 38742
- Brand:
- Kimberly Clark
Subtotal (1 bag of 5 units)*
$335.20
(exc. GST)
$368.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $335.20 | $67.04 |
*price indicative
- RS Stock No.:
- 266-4329
- Mfr. Part No.:
- 38742
- Brand:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Glove Size | 8 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Latex | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 5Pairs | |
| Glove Coating | Latex, Neoprene | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 1 | |
| EN388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 2110X | |
| EN374 Chemical | Yes | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | G80 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Glove Size 8 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Latex | ||
Main Colour of Glove Blue | ||
Number of Gloves 5Pairs | ||
Glove Coating Latex, Neoprene | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 1 | ||
EN388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 2110X | ||
EN374 Chemical Yes | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range G80 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G80 Neoprene Chemical Resistant Hand Specific Gloves 38742 - Yellow & Blue, 8, 5x12 pairs (120 gloves)
KleenGuard G80 Neoprene Chemical Resistant Gloves are suitable for various activities and offer reliable protection against a wide range of chemical and basic mechanical hazards. Each hand-specific neoprene over latex glove provides enhanced flexibility with a straight cuff and honeycomb structure on the palm to provide excellent grip in wet and dry conditions. These gloves are flock lined for easy donning and extra comfort in extended use. The gloves offer PPE category 3 protection and 0.70 thickness for handling chemicals, oils, grease, alcohols, acids, caustics or solvents. For other glove sizes, see product codes 38741, 38743 and 38744. 5 bags x 12 pairs hand specific, yellow & blue gloves, 8, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, yellow & blue gloves, 8, (120 total)
PPE Category 3 protection. EN 374-1 Type A. Micro-organism protection (Bacteria, Funghi & Virus). EN 388 2110X
Neoprene over Latex formulation - to maximise protection but also flexibility and elasticity.
0.70mm thickness - to increase protection.
Anti-slip pattern with honeycomb structure - to provide excellent grip in wet and dry conditions.
The Kimberly Clark neoprene chemical resistant hand specific gloves are ultimate in chemical protection, comfort and durability. They are a smart choice for cleaning and degreasing, solvent wiping for parts and machinery, handling acids, bases, alcohols, alkalis, phenols and salts and general chemical processing.
60 pairs neoprene chemical resistant gloves per case
Chemical gloves are 27.5 mil thick and measure 12inch long
High resistance to acids, oils, solvents and alkalis
Related links
- Kimberly Clark G80 Blue Latex Chemical Resistant Gloves Latex, Neoprene Coating
- Kimberly Clark G80 Blue Latex Chemical Resistant Gloves Latex, Neoprene Coating
- Kimberly Clark G80 Blue Latex Chemical Resistant Gloves Latex, Neoprene Coating
- Kimberly Clark G80 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Pro Fit Blue Latex Chemical Resistant Size 7
