Kimberly Clark G40 Black Nylon Mechanical Protection Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 266-4307
- Mfr. Part No.:
- 13840
- Brand:
- Kimberly Clark
Subtotal (1 box of 5 pairs)*
$300.49
(exc. GST)
$330.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $300.49 | $60.098 |
*price indicative
- RS Stock No.:
- 266-4307
- Mfr. Part No.:
- 13840
- Brand:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Glove Size | 10 | |
| Primary Glove Application | Mechanical Protection | |
| Glove Material | Nylon | |
| Main Colour of Glove | Black | |
| Number of Gloves | 5Pairs | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 3131X | |
| EN374 Chemical | No | |
| Range | G40 | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Glove Size 10 | ||
Primary Glove Application Mechanical Protection | ||
Glove Material Nylon | ||
Main Colour of Glove Black | ||
Number of Gloves 5Pairs | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 3131X | ||
EN374 Chemical No | ||
Range G40 | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G40 Polyurethane Coated Hand Specific Gloves 13840 - Black, 10, 5x12 pairs (120 gloves)
KleenGuard gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available in a choice of five sizes with colour-coded cuffs and roughened polyurethane coating for excellent grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts. For other glove sizes, see product codes 13837, 13838, 13839 and 13841. 5 bags x 12 pairs hand specific, black gloves, 10, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, black gloves, 10, (120 total)
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments. EN 388 3131X
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Seamless nylon knit - breathability and comfort
The Kimberly Clark polyurethane coated hand specific gloves are designed to protect hands against mechanical hazards. Hand specific pair of gloves is seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy duty tasks in mechanical, manufacturing and construction environments without breaking or tearing and still allowing sensitive touch for handling small parts.
5 bags x 12 pairs hand specific
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Related links
- Kimberly Clark G40 Black Nylon Mechanical Protection Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon Abrasion Resistant Size 10, Polyurethane Coating
- Kimberly Clark G40 Black Nylon Abrasion Resistant Size 7, Polyurethane Coating
- Kimberly Clark G40 Black Nylon General Purpose Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon Abrasion Resistant Size 8, Polyurethane Coating
- Kimberly Clark Black PUR General Purpose Work Gloves Large, Polyurethane Coating
- Kimberly Clark G40 Black Polyester Abrasion Resistant Size 9, Latex Coating
- Ansell HyFlex 48-130 White Nylon Mechanical Protection ESD Gloves Polyurethane Coating
