Traffi TG1072 Black, Red Acrylic, Nylon (Liner) Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 265-9161
- Mfr. Part No.:
- TG1072-09
- Brand:
- Traffi
Subtotal (1 pair)*
$14.80
(exc. GST)
$16.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.80 |
*price indicative
- RS Stock No.:
- 265-9161
- Mfr. Part No.:
- TG1072-09
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 9 | |
| Lining Material | Acrylic, Nylon | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | 2 | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Series | TG1072 | |
| Safety Standard | EN 388:2016 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| EN 511 Cold | 12X | |
| EN 407 Thermal | X2XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 9 | ||
Lining Material Acrylic, Nylon | ||
Material Acrylic, Nylon (Liner) | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade 2 | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Series TG1072 | ||
Safety Standard EN 388:2016 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
EN 511 Cold 12X | ||
EN 407 Thermal X2XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi double dipped nitrile glove, with a brushed acrylic liner providing comfort and warmth, perfect for winter conditions. Generous knit wrist for comfort and to ensure a secure fit and protects hand from dirt and debris. Brushed thermal lining and certified to EN 511 for added cold protection. Fully coated waterproof glove with added palm dip for enhanced grip.
Excellent abrasion resistance
Hot contact resistance up to 250°C
Related links
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 9, Nitrile Coating
- Unigloves 370W Yellow Acrylic Size 9, Nitrile Foam Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
