Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 8
- RS Stock No.:
- 264-6848
- Mfr. Part No.:
- 440-08
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$113.56
(exc. GST)
$124.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $11.356 | $113.56 |
*price indicative
- RS Stock No.:
- 264-6848
- Mfr. Part No.:
- 440-08
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Latex Coated Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | 4131x | |
| Resistance Features | Extra Grip | |
| Safety Standard | EN 388, EN 407, EN ISO | |
| Series | 440 | |
| Standards/Approvals | CE, UKCA | |
| EN 407 Thermal | 2 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Latex Coated Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 4131x | ||
Resistance Features Extra Grip | ||
Safety Standard EN 388, EN 407, EN ISO | ||
Series 440 | ||
Standards/Approvals CE, UKCA | ||
EN 407 Thermal 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves is durable heavy weight glove with a jersey cotton lining to absorb perspiration keeping hands cool and fresh. The ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue. Slip resistant roughened palm enhances grip in wet and dry conditions.
Suitable for use in food areas except with acidic foods
Resistant to a range of chemicals and acids
Excellent grip available
Related links
- Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 10
- Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 11
- Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 9
- Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 7
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 8, Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
