Roline 21.17.3041 Series 2 Port RJ45 STP Modular Coupler, Cat6
- RS Stock No.:
- 194-6795
- Distrelec Article No.:
- 303-96-948
- Mfr. Part No.:
- 21.17.3041-200
- Brand:
- Roline
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$33.91
(exc. GST)
$37.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 172 unit(s) ready to ship
- Plus 843 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.91 | - |
| 5 + | $27.90 | 17% |
*price indicative
- RS Stock No.:
- 194-6795
- Distrelec Article No.:
- 303-96-948
- Mfr. Part No.:
- 21.17.3041-200
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | RJ Coupler | |
| Sub Type | Modular Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 2 | |
| Shield Type | STP | |
| Wiring Configuration | Straight | |
| Standards/Approvals | EIA/TIA 568A | |
| Series | 21.17.3041 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type RJ Coupler | ||
Sub Type Modular Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Shield Type STP | ||
Wiring Configuration Straight | ||
Standards/Approvals EIA/TIA 568A | ||
Series 21.17.3041 | ||
- COO (Country of Origin):
- CN
Coupler for the connection or extention of RJ-45 network cables
Shielded metal housing to safe the signals against electrical and magnetical interferences
The coupler is able to extend Cat. 6 cables
8 contacts, 1:1 connected
Colour: silver
- RS Stock No. 1946794
- Mfr. Part No. 21.17.3043-200
Each
$20.52
- RS Stock No. 0754149
- Mfr. Part No. SACK4BKDpm
Each
$10.67
- RS Stock No. 1946796
- Mfr. Part No. 21.17.3065-20
Each
$18.86
- RS Stock No. 0327348
- Mfr. Part No. HTC-C6U-KJ12/BK
1 Box of 12
$86.55
Related links
- Roline 21.17.3043 Series 2 Port RJ45 UTP Modular Coupler, Cat6
- TUK Limited SACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler, Cat6
- TUK Limited SGACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler Cat6a
- Roline 21.17.3065 Series 1 Port RJ45 STP Junction Box, Cat6
- Roline RJ-45 Coupling Series 1 Port RJ45 Shielded Keystone Modular Coupler
- Hager TN007S Cat6 RJ45 1 Port Modular Connector, STP Shielding
- Weidmüller IE Series 2 Port RJ45 STP Coupler
- MH Connectors MH3101S-8821 Series 1 Port RJ45 STP Coupler, Cat5












