Skytec SKY07 Grey Nylon, PVC Work Gloves, Size 11, Terry Cotton Coating
- RS Stock No.:
- 253-4189
- Mfr. Part No.:
- SKY07
- Brand:
- Skytec
Subtotal (1 pair)*
$16.43
(exc. GST)
$18.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 211 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.43 |
*price indicative
- RS Stock No.:
- 253-4189
- Mfr. Part No.:
- SKY07
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nylon, PVC | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Coating | Terry Cotton | |
| Safety Standard | EN 388, EN 511, EN 402 | |
| Series | SKY07 | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nylon, PVC | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Coating Terry Cotton | ||
Safety Standard EN 388, EN 511, EN 402 | ||
Series SKY07 | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
Non Compliant
- COO (Country of Origin):
- PK
The Skytec is a double lined glove with a terry outer that absorbs oils to improve grip and feel whilst the inner liner protects against the ingress of contaminants. Excellent protection from the cold and resistance to heat.
Machine knitted seamless terry outer with a comfortable oil resistant coated nylon inner liner
Terry outer absorbs oil to improve grip and feel
Inner lining is made of nylon and palm coated with non-porous PVC
Excellent heat resistance and protection from the cold
Anatomically designed for comfort and fit
- RS Stock No. 2510977
- Mfr. Part No. 6000407
1 Pair
$271.79
- RS Stock No. 0276347
- Mfr. Part No. GUIDE 650 T8
1 Pack of 12 Pair(s)
$68.58
- RS Stock No. 2478682
- Mfr. Part No. NIMLTLITEBL000M
Each
$5.431
RS Better World
- RS Stock No. 2205330
- Mfr. Part No. 71-7110-09
Each
$15.67
Related links
- Skytec SKY07 Grey Nylon Size 10, Terry Cotton Coating
- Skytec SKY07 Grey Nylon Size 8, Terry Cotton Coating
- Skytec SKY07 Grey Nylon Size 7, Terry Cotton Coating
- Skytec SKY07 Grey Nylon Size 9, Terry Cotton Coating
- Honeywell Safety IceGrip Black PVC Work Gloves, Size 11
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 11
- GUIDE GLOVES 9404 Black Elastane Nylon Size 10 PVC Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating












